68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-ED2D680S

DigiKey Part Number
P13527-ND
Manufacturer
Manufacturer Product Number
EEU-ED2D680S
Description
CAP ALUM 68UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-ED2D680S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-ED2D680Panasonic Industry29P13526-NDFr.1.43000Similar
UCA2D680MHD6Nichicon398493-14733-NDFr.1.35000Similar
UPT2D680MPDNichicon339493-11169-NDFr.1.19000Similar
In-Stock: 2,222
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.71000Fr.1.71
10Fr.1.12200Fr.11.22
50Fr.0.87820Fr.43.91
100Fr.0.80140Fr.80.14
500Fr.0.66928Fr.334.64
1,000Fr.0.62768Fr.627.68
2,500Fr.0.58333Fr.1,458.33
5,000Fr.0.55632Fr.2,781.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.71000
Unit Price with VAT:Fr.1.84851