
EEU-ED2E680SB | |
|---|---|
DigiKey Part Number | 10-EEU-ED2E680SBCT-ND - Cut Tape (CT) 10-EEU-ED2E680SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2E680SB |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2E680SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.74000 | Fr.1.74 |
| 10 | Fr.1.14200 | Fr.11.42 |
| 50 | Fr.0.89460 | Fr.44.73 |
| 100 | Fr.0.81640 | Fr.81.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.71928 | Fr.179.82 |
| 500 | Fr.0.66928 | Fr.334.64 |
| 750 | Fr.0.64401 | Fr.483.01 |
| 1,250 | Fr.0.61586 | Fr.769.82 |
| 1,750 | Fr.0.59931 | Fr.1,048.79 |
| 2,500 | Fr.0.58333 | Fr.1,458.33 |
| Unit Price without VAT: | Fr.1.74000 |
|---|---|
| Unit Price with VAT: | Fr.1.88094 |

