180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A181B

DigiKey Part Number
10-EEU-FC1A181BCT-ND - Cut Tape (CT)
10-EEU-FC1A181BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1A181B
Description
CAP ALUM 180UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A181B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
188.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
290 mA @ 100 kHz
Part Status
Active
Impedance
350 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.579" (14.70mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1A181Panasonic Industry713P11182-NDFr.0.36000Similar
In-Stock: 1,977
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.22400Fr.2.24
50Fr.0.16540Fr.8.27
100Fr.0.14660Fr.14.66
500Fr.0.11426Fr.57.13
1,000Fr.0.10403Fr.104.03
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.09377Fr.187.54
4,000Fr.0.08682Fr.347.28
6,000Fr.0.08331Fr.499.86
10,000Fr.0.07940Fr.794.00
14,000Fr.0.07710Fr.1,079.40
20,000Fr.0.07488Fr.1,497.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997