
EEU-FC1H390 | |
|---|---|
DigiKey Part Number | P19491-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H390 |
Description | CAP ALUM 39UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H390 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 169 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.480" (12.20mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.22000 | Fr.2.20 |
| 50 | Fr.0.16240 | Fr.8.12 |
| 200 | Fr.0.12860 | Fr.25.72 |
| 600 | Fr.0.10935 | Fr.65.61 |
| 1,000 | Fr.0.10212 | Fr.102.12 |
| 2,600 | Fr.0.09098 | Fr.236.55 |
| 5,000 | Fr.0.08484 | Fr.424.20 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

