33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A330LB

DigiKey Part Number
10-EEU-FC2A330LBCT-ND - Cut Tape (CT)
10-EEU-FC2A330LBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A330LB
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A330LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
221 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Active
Impedance
450 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.807" (20.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC2A330Panasonic Industry1,900P10771-NDFr.0.64000Similar
EEU-FC2A330BPanasonic Industry534P19692CT-NDFr.0.65000Similar
UPJ2A330MPDNichicon1,686493-15686-NDFr.0.49000Similar
UPM2A330MPDNichicon1,962493-15806-NDFr.0.51000Similar
UPM2A330MPD6Nichicon7493-15807-NDFr.0.55000Similar
In-Stock: 971
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.65000Fr.0.65
10Fr.0.41100Fr.4.11
50Fr.0.30980Fr.15.49
100Fr.0.27750Fr.27.75
500Fr.0.22190Fr.110.95
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.20061Fr.200.61
2,000Fr.0.18630Fr.372.60
3,000Fr.0.17908Fr.537.24
5,000Fr.0.17103Fr.855.15
7,000Fr.0.16629Fr.1,164.03
10,000Fr.0.16172Fr.1,617.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.65000
Unit Price with VAT:Fr.0.70265