
EEU-FK0J123S | |
|---|---|
DigiKey Part Number | P124240-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK0J123S |
Description | CAP ALUM 12000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK0J123S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.85 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.16000 | Fr.3.16 |
| 10 | Fr.2.14700 | Fr.21.47 |
| 50 | Fr.1.72640 | Fr.86.32 |
| 100 | Fr.1.59380 | Fr.159.38 |
| 500 | Fr.1.36606 | Fr.683.03 |
| 1,000 | Fr.1.29443 | Fr.1,294.43 |
| 2,500 | Fr.1.21805 | Fr.3,045.12 |
| 5,000 | Fr.1.17501 | Fr.5,875.05 |
| Unit Price without VAT: | Fr.3.16000 |
|---|---|
| Unit Price with VAT: | Fr.3.41596 |

