


EEU-FM1C272SB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1C272SBCT-ND - Cut Tape (CT) 10-EEU-FM1C272SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C272SB |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C272SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C272B | Panasonic Industry | 475 | 10-EEU-FC1C272BCT-ND | Fr.1.57000 | Upgrade |
| EEU-FM1C272L | Panasonic Industry | 188 | P12370-ND | Fr.1.32000 | Similar |
| EEU-FR1C272 | Panasonic Industry | 400 | P14403-ND | Fr.1.47000 | Similar |
| EEU-FR1C272B | Panasonic Industry | 474 | P15339CT-ND | Fr.1.50000 | Similar |
| EEU-FM1C272S | Panasonic Industry | 161 | P12371-ND | Fr.1.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.62696 | Fr.156.74 |
| 500 | Fr.0.58206 | Fr.291.03 |
| Unit Price without VAT: | Fr.0.62696 |
|---|---|
| Unit Price with VAT: | Fr.0.67774 |

