4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1A472SB

DigiKey Part Number
P15326CT-ND - Cut Tape (CT)
P15326TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1A472SB
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1A472SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
2.64 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
17 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 388
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.96000Fr.1.96
10Fr.1.29600Fr.12.96
50Fr.1.02060Fr.51.03
100Fr.0.93350Fr.93.35
Tape & Box (TB)
QuantityUnit PriceExt Price
250Fr.0.82500Fr.206.25
500Fr.0.76928Fr.384.64
750Fr.0.74117Fr.555.88
1,250Fr.0.70983Fr.887.29
1,750Fr.0.69141Fr.1,209.97
2,500Fr.0.67363Fr.1,684.07
Manufacturers Standard Package
Unit Price without VAT:Fr.1.96000
Unit Price with VAT:Fr.2.11876