330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1H331LB

DigiKey Part Number
P15377CT-ND - Cut Tape (CT)
P15377TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1H331LB
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1H331LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.505 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.15 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
22 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,142
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.15000Fr.1.15
10Fr.0.74600Fr.7.46
50Fr.0.57420Fr.28.71
100Fr.0.51980Fr.51.98
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.41860Fr.209.30
1,000Fr.0.38973Fr.389.73
1,500Fr.0.37515Fr.562.73
2,500Fr.0.35891Fr.897.27
3,500Fr.0.34936Fr.1,222.76
5,000Fr.0.34014Fr.1,700.70
Manufacturers Standard Package
Unit Price without VAT:Fr.1.15000
Unit Price with VAT:Fr.1.24315