
EEU-FR1J271U | |
|---|---|
DigiKey Part Number | P15410-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J271U |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J271U Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 860.3 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.229 A @ 100 kHz |
Packaging Bulk | Impedance 35 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.14000 | Fr.1.14 |
| 10 | Fr.0.73200 | Fr.7.32 |
| 50 | Fr.0.56380 | Fr.28.19 |
| 200 | Fr.0.46625 | Fr.93.25 |
| 600 | Fr.0.41073 | Fr.246.44 |
| 1,000 | Fr.0.38996 | Fr.389.96 |
| 2,600 | Fr.0.35797 | Fr.930.72 |
| 5,000 | Fr.0.34035 | Fr.1,701.75 |
| Unit Price without VAT: | Fr.1.14000 |
|---|---|
| Unit Price with VAT: | Fr.1.23234 |

