
EEU-FS1A821 | |
|---|---|
DigiKey Part Number | P122377-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1A821 |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1A821 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 712.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Packaging Bulk | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.35900 | Fr.3.59 |
| 50 | Fr.0.26900 | Fr.13.45 |
| 200 | Fr.0.21685 | Fr.43.37 |
| 600 | Fr.0.18708 | Fr.112.25 |
| 1,000 | Fr.0.17592 | Fr.175.92 |
| 2,600 | Fr.0.15872 | Fr.412.67 |
| 5,000 | Fr.0.14925 | Fr.746.25 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |

