
EEU-HD1H330B | |
|---|---|
DigiKey Part Number | P15753CT-ND - Cut Tape (CT) P15753TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H330B |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H330B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.33400 | Fr.3.34 |
| 50 | Fr.0.24960 | Fr.12.48 |
| 100 | Fr.0.22280 | Fr.22.28 |
| 500 | Fr.0.17656 | Fr.88.28 |
| 1,000 | Fr.0.16197 | Fr.161.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.14709 | Fr.294.18 |
| 4,000 | Fr.0.13719 | Fr.548.76 |
| 6,000 | Fr.0.13220 | Fr.793.20 |
| 10,000 | Fr.0.12663 | Fr.1,266.30 |
| 14,000 | Fr.0.12336 | Fr.1,727.04 |
| 20,000 | Fr.0.12020 | Fr.2,404.00 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

