
EEU-TA1E101BJ | |
|---|---|
DigiKey Part Number | 10-EEU-TA1E101BJCT-ND - Cut Tape (CT) 10-EEU-TA1E101BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1E101BJ |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TA1E101 | Panasonic Industry | 4,500 | P19501-ND | Fr.0.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.51200 | Fr.5.12 |
| 50 | Fr.0.38840 | Fr.19.42 |
| 100 | Fr.0.34930 | Fr.34.93 |
| 500 | Fr.0.28198 | Fr.140.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.25597 | Fr.255.97 |
| 2,000 | Fr.0.23865 | Fr.477.30 |
| 3,000 | Fr.0.22990 | Fr.689.70 |
| 5,000 | Fr.0.22016 | Fr.1,100.80 |
| 7,000 | Fr.0.21443 | Fr.1,501.01 |
| 10,000 | Fr.0.20890 | Fr.2,089.00 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |

