
EEU-TA1H100 | |
|---|---|
DigiKey Part Number | 10-EEU-TA1H100-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1H100 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1H100 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 117 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Packaging Bulk | Impedance 950 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TA1H100BJ | Panasonic Industry | 43 | 10-EEU-TA1H100BJCT-ND | Fr.0.80000 | Parametric Equivalent |
| 50RX3010M8X11.5 | Rubycon | 6,899 | 1189-2922-ND | Fr.0.39000 | Upgrade |
| B41866C6106M000 | TDK | 2,203 | 495-75596-ND | Fr.0.53000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.87000 | Fr.0.87 |
| 10 | Fr.0.55800 | Fr.5.58 |
| 50 | Fr.0.42500 | Fr.21.25 |
| 200 | Fr.0.34790 | Fr.69.58 |
| 600 | Fr.0.30405 | Fr.182.43 |
| 1,000 | Fr.0.28765 | Fr.287.65 |
| 2,600 | Fr.0.26237 | Fr.682.16 |
| 5,000 | Fr.0.24843 | Fr.1,242.15 |
| Unit Price without VAT: | Fr.0.87000 |
|---|---|
| Unit Price with VAT: | Fr.0.94047 |

