
EEU-TP1E471 | |
|---|---|
DigiKey Part Number | P14912-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E471 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E471 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.62000 | Fr.1.62 |
| 10 | Fr.1.06300 | Fr.10.63 |
| 50 | Fr.0.83040 | Fr.41.52 |
| 400 | Fr.0.64533 | Fr.258.13 |
| 800 | Fr.0.60316 | Fr.482.53 |
| 1,200 | Fr.0.58188 | Fr.698.26 |
| 2,800 | Fr.0.54423 | Fr.1,523.84 |
| 5,200 | Fr.0.52165 | Fr.2,712.58 |
| Unit Price without VAT: | Fr.1.62000 |
|---|---|
| Unit Price with VAT: | Fr.1.75122 |

