
EEV-FK1J221V | |
|---|---|
DigiKey Part Number | P124627TR-ND - Tape & Reel (TR) P124627CT-ND - Cut Tape (CT) P124627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1J221V |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1J221V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.543" (13.80mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.86000 | Fr.1.86 |
| 10 | Fr.1.22600 | Fr.12.26 |
| 50 | Fr.0.96280 | Fr.48.14 |
| 100 | Fr.0.87970 | Fr.87.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.0.79575 | Fr.159.15 |
| 400 | Fr.0.73935 | Fr.295.74 |
| 600 | Fr.0.71088 | Fr.426.53 |
| 1,000 | Fr.0.67916 | Fr.679.16 |
| 1,400 | Fr.0.66051 | Fr.924.71 |
| 2,000 | Fr.0.64250 | Fr.1,285.00 |
| Unit Price without VAT: | Fr.1.86000 |
|---|---|
| Unit Price with VAT: | Fr.2.01066 |

