
EEV-FK2A680V | |
|---|---|
DigiKey Part Number | P124643TR-ND - Tape & Reel (TR) P124643CT-ND - Cut Tape (CT) P124643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK2A680V |
Description | CAP ALUM 68UF 20% 100V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK2A680V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.543" (13.80mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.85000 | Fr.1.85 |
| 10 | Fr.1.22100 | Fr.12.21 |
| 50 | Fr.0.95900 | Fr.47.95 |
| 100 | Fr.0.87620 | Fr.87.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.0.79250 | Fr.158.50 |
| 400 | Fr.0.73630 | Fr.294.52 |
| 600 | Fr.0.70793 | Fr.424.76 |
| 1,000 | Fr.0.67631 | Fr.676.31 |
| 1,400 | Fr.0.65772 | Fr.920.81 |
| 2,000 | Fr.0.63976 | Fr.1,279.52 |
| Unit Price without VAT: | Fr.1.85000 |
|---|---|
| Unit Price with VAT: | Fr.1.99985 |

