68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK2A680V

DigiKey Part Number
P124643TR-ND - Tape & Reel (TR)
P124643CT-ND - Cut Tape (CT)
P124643DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK2A680V
Description
CAP ALUM 68UF 20% 100V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK2A680V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Active
Impedance
320 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.543" (13.80mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.85000Fr.1.85
10Fr.1.22100Fr.12.21
50Fr.0.95900Fr.47.95
100Fr.0.87620Fr.87.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.0.79250Fr.158.50
400Fr.0.73630Fr.294.52
600Fr.0.70793Fr.424.76
1,000Fr.0.67631Fr.676.31
1,400Fr.0.65772Fr.920.81
2,000Fr.0.63976Fr.1,279.52
Manufacturers Standard Package
Unit Price without VAT:Fr.1.85000
Unit Price with VAT:Fr.1.99985