
EEV-TA1A221P | |
|---|---|
DigiKey Part Number | PCE3144TR-ND - Tape & Reel (TR) PCE3144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EEV-TA1A221P |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 93 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1A221P | Panasonic Industry | 278 | PCE4037CT-ND | Fr.0.92000 | Direct |
| EEE-TC1A221P | Panasonic Industry | 440 | PCE5122CT-ND | Fr.0.93000 | Upgrade |
| EEE-TC1C221P | Panasonic Industry | 845 | PCE5127CT-ND | Fr.0.93000 | Upgrade |
| EEE-TG1C221UP | Panasonic Industry | 644 | PCE4050CT-ND | Fr.0.94000 | Upgrade |
| EEE-TG1E221UP | Panasonic Industry | 443 | PCE4063CT-ND | Fr.0.94000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 |
| 10 | Fr.0.60100 | Fr.6.01 |
| 50 | Fr.0.45860 | Fr.22.93 |
| 100 | Fr.0.41390 | Fr.41.39 |
| Unit Price without VAT: | Fr.0.94000 |
|---|---|
| Unit Price with VAT: | Fr.1.01614 |

