Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-TA1A331P | |
|---|---|
DigiKey Part Number | PCE3145TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-TA1A331P |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 118 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" Dia (10.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1A331P | Panasonic Industry | 746 | PCE4040CT-ND | Fr.1.06000 | Direct |
| EEE-TC1A331P | Panasonic Industry | 893 | PCE5123CT-ND | Fr.1.04000 | Upgrade |
| EEE-TC1C331P | Panasonic Industry | 727 | PCE5128CT-ND | Fr.1.04000 | Upgrade |
| EEE-TC1E331P | Panasonic Industry | 447 | PCE5132CT-ND | Fr.1.04000 | Upgrade |
| EEE-TG1C331UP | Panasonic Industry | 1,874 | PCE4054CT-ND | Fr.1.08000 | Upgrade |





