Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-TA1C101P | |
|---|---|
DigiKey Part Number | PCE3146TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-TA1C101P |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 89 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Size / Dimension 0.315" Dia (8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1C101P | Panasonic Industry | 226 | PCE4046CT-ND | Fr.0.92000 | Direct |
| EEE-TC1C101P | Panasonic Industry | 307 | PCE5126CT-ND | Fr.0.93000 | Upgrade |
| EEE-TC1E101P | Panasonic Industry | 3,668 | PCE5130CT-ND | Fr.0.93000 | Upgrade |
| EEE-TC1V101P | Panasonic Industry | 225 | PCE5135CT-ND | Fr.0.93000 | Upgrade |
| EEE-TG1E101P | Panasonic Industry | 881 | PCE4058CT-ND | Fr.0.92000 | Upgrade |






