EEV-TA1H220P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: Fr.0.78000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.08972
Datasheet

Direct


Chemi-Con
In Stock: 252
Unit Price: Fr.0.55000
Datasheet

Upgrade


KEMET
In Stock: 21,113
Unit Price: Fr.0.47000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TA1H220P

DigiKey Part Number
PCE3154TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-TA1H220P
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
32.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Size / Dimension
0.315" Dia (8.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.244" (6.20mm)
Capacitance
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
1000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TG1H220PPanasonic Industry0PCE4074CT-NDFr.0.78000Direct
EDT226M050A9LAAKEMET0EDT226M050A9LAA-NDFr.0.08972Direct
EMVH500ARA220MH63GChemi-Con252565-EMVH500ARA220MH63GCT-NDFr.0.55000Direct
EDT226M050S9LAAKEMET21,113399-20520-1-NDFr.0.47000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes