Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Pearl White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Pearl White
PIR Sensors: Product Line Expansion

EKMB1301113K

DigiKey Part Number
255-3488-ND
Manufacturer
Manufacturer Product Number
EKMB1301113K
Description
SENSOR PIR STD TYPE 6UA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, Pearl White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Panasonic Electric Works
Voltage - Supply
2.3V ~ 4V
Series
Trigger Type
Internal
Packaging
Bulk
Features
Standard Lens, Pearl White
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Sensor Type
PIR (Passive Infrared)
Detection Pattern
Standard
Sensing Distance
197" (5m) 16.4'
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,018
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.15.17000Fr.15.17
5Fr.13.84000Fr.69.20
10Fr.13.34100Fr.133.41
25Fr.12.74600Fr.318.65
50Fr.12.33880Fr.616.94
100Fr.11.96540Fr.1,196.54
500Fr.11.21262Fr.5,606.31
Manufacturers Standard Package
Unit Price without VAT:Fr.15.17000
Unit Price with VAT:Fr.16.39877