Similar
Similar
Similar

ELJ-SA120KF | |
|---|---|
DigiKey Part Number | PCD1098TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-SA120KF |
Description | FIXED IND 12UH 17MA 2 OHM SMD |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 17 mA 2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 40 @ 5MHz |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1210-123K | Delevan | 0 | DN1075TR-ND | Fr.2.00646 | Similar |
| S1210R-123K | Delevan | 0 | S1210R-123K-ND | Fr.2.00646 | Similar |
| SP1210R-123K | Delevan | 0 | SP1210R-123KTR-ND | Fr.2.15043 | Similar |


