Similar
Similar
Similar

ELJ-SA560KF | |
|---|---|
DigiKey Part Number | PCD1106TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-SA560KF |
Description | FIXED IND 56UH 7MA 4.5 OHM SMD |
Customer Reference | |
Detailed Description | 56 µH Shielded Inductor 7 mA 4.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.5Ohm Max |
Mfr | Q @ Freq 40 @ 5MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMH322522-560KL | Bourns Inc. | 2,388 | 118-CMH322522-560KLCT-ND | Fr.0.29000 | Similar |
| S1210-563K | Delevan | 0 | DN1083TR-ND | Fr.1.83908 | Similar |
| S1210R-563K | Delevan | 0 | 197-S1210R-563KCT-ND | Fr.2.87000 | Similar |



