
ENW-89854C2KF | |
|---|---|
DigiKey Part Number | 10-ENW-89854C2KF-ND - Tape & Reel (TR) 10-ENW-89854C2KFCT-ND - Cut Tape (CT) 10-ENW-89854C2KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89854C2KF |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ENW-89854C2KF Models |
Category | Serial Interfaces GPIO, I2C, I2S, PWM, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF52840 |
Part Status Active | Memory Size 1MB Flash, 256kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 4.8mA |
Protocol | Current - Transmitting 2.3mA ~ 14.8mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 8dBm | Package / Case 74-SMD Module |
Sensitivity -103dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.92000 | Fr.11.92 |
| 10 | Fr.10.36700 | Fr.103.67 |
| 25 | Fr.9.82960 | Fr.245.74 |
| 100 | Fr.9.09180 | Fr.909.18 |
| 250 | Fr.8.65036 | Fr.2,162.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.8.25800 | Fr.4,129.00 |
| Unit Price without VAT: | Fr.11.92000 |
|---|---|
| Unit Price with VAT: | Fr.12.88552 |

