

ERA-2AEB132X | |
|---|---|
DigiKey Part Number | P1.3KDCTR-ND - Tape & Reel (TR) P1.3KDCCT-ND - Cut Tape (CT) P1.3KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB132X |
Description | RES SMD 1.3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB132X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2APB132X | Panasonic Industry | 7,795 | P1.3KCNCT-ND | Fr.0.37000 | Parametric Equivalent |
| CPF0402B1K3E1 | TE Connectivity Passive Product | 10,838 | A102682CT-ND | Fr.0.23000 | Direct |
| RN73C1E1K3BTDF | TE Connectivity Passive Product | 59 | 1712-RN73C1E1K3BTDFCT-ND | Fr.0.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.07200 | Fr.0.72 |
| 25 | Fr.0.06720 | Fr.1.68 |
| 50 | Fr.0.06380 | Fr.3.19 |
| 100 | Fr.0.06010 | Fr.6.01 |
| 250 | Fr.0.05576 | Fr.13.94 |
| 500 | Fr.0.05280 | Fr.26.40 |
| 1,000 | Fr.0.05006 | Fr.50.06 |
| 5,000 | Fr.0.04468 | Fr.223.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04277 | Fr.427.70 |
| 20,000 | Fr.0.04107 | Fr.821.40 |
| 30,000 | Fr.0.04017 | Fr.1,205.10 |
| 50,000 | Fr.0.03913 | Fr.1,956.50 |
| 70,000 | Fr.0.03850 | Fr.2,695.00 |
| 100,000 | Fr.0.03787 | Fr.3,787.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

