ERA-2AEB4221X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 9,297
Unit Price: Fr.0.37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 282
Unit Price: Fr.0.43000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 6,253
Unit Price: Fr.0.23000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: Fr.0.18346
Datasheet

Direct


Susumu
In Stock: 4,751
Unit Price: Fr.0.12000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.05032
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.03752
Datasheet

Direct


YAGEO
In Stock: 8,123
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 22,704
Unit Price: Fr.0.20000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.23321
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.33316
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.21201
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.36799
Datasheet

Upgrade


YAGEO
In Stock: 5,859
Unit Price: Fr.0.33000
Datasheet
4.22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AEB4221X

DigiKey Part Number
P4.22KDCTR-ND - Tape & Reel (TR)
P4.22KDCCT-ND - Cut Tape (CT)
P4.22KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB4221X
Description
RES SMD 4.22KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB4221X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2APB4221XPanasonic Industry9,297P17845CT-NDFr.0.37000Parametric Equivalent
ERA-2ARB4221XPanasonic Industry282P18060CT-NDFr.0.43000Parametric Equivalent
CPF0402B4K22E1TE Connectivity Passive Product6,253A102884CT-NDFr.0.23000Direct
MCS04020D4221BE100Vishay0MCS04020D4221BE100-NDFr.0.18346Direct
RG1005P-4221-B-T5Susumu4,751408-RG1005P-4221-B-T5CT-NDFr.0.12000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.07200Fr.0.72
25Fr.0.06720Fr.1.68
50Fr.0.06380Fr.3.19
100Fr.0.06010Fr.6.01
250Fr.0.05576Fr.13.94
500Fr.0.05280Fr.26.40
1,000Fr.0.05006Fr.50.06
5,000Fr.0.04468Fr.223.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.04277Fr.427.70
20,000Fr.0.04107Fr.821.40
30,000Fr.0.04017Fr.1,205.10
50,000Fr.0.03913Fr.1,956.50
70,000Fr.0.03850Fr.2,695.00
100,000Fr.0.03787Fr.3,787.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729