

ERA-2APB3482X | |
|---|---|
DigiKey Part Number | P17822TR-ND - Tape & Reel (TR) P17822CT-ND - Cut Tape (CT) P17822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB3482X |
Description | RES SMD 34.8KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB3482X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB3482X | Panasonic Industry | 8,200 | P18037CT-ND | Fr.0.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.31100 | Fr.3.11 |
| 25 | Fr.0.28800 | Fr.7.20 |
| 50 | Fr.0.27200 | Fr.13.60 |
| 100 | Fr.0.25710 | Fr.25.71 |
| 250 | Fr.0.23940 | Fr.59.85 |
| 500 | Fr.0.22738 | Fr.113.69 |
| 1,000 | Fr.0.21652 | Fr.216.52 |
| 5,000 | Fr.0.19560 | Fr.978.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.18827 | Fr.1,882.70 |
| 20,000 | Fr.0.18183 | Fr.3,636.60 |
| 30,000 | Fr.0.17845 | Fr.5,353.50 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

