4.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2ARB4021X

DigiKey Part Number
P18054TR-ND - Tape & Reel (TR)
P18054CT-ND - Cut Tape (CT)
P18054DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARB4021X
Description
RES SMD 4.02KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARB4021X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,518
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.41000Fr.0.41
10Fr.0.34300Fr.3.43
25Fr.0.31800Fr.7.95
50Fr.0.30040Fr.15.02
100Fr.0.28400Fr.28.40
250Fr.0.26448Fr.66.12
500Fr.0.25128Fr.125.64
1,000Fr.0.23936Fr.239.36
5,000Fr.0.21643Fr.1,082.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.20840Fr.2,084.00
20,000Fr.0.20135Fr.4,027.00
30,000Fr.0.19765Fr.5,929.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.41000
Unit Price with VAT:Fr.0.44321