

ERA-2ARB6341X | |
|---|---|
DigiKey Part Number | P18099TR-ND - Tape & Reel (TR) P18099CT-ND - Cut Tape (CT) P18099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB6341X |
Description | RES SMD 6.34KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB6341X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.35500 | Fr.3.55 |
| 25 | Fr.0.32960 | Fr.8.24 |
| 50 | Fr.0.31160 | Fr.15.58 |
| 100 | Fr.0.29460 | Fr.29.46 |
| 250 | Fr.0.27444 | Fr.68.61 |
| 500 | Fr.0.26072 | Fr.130.36 |
| 1,000 | Fr.0.24839 | Fr.248.39 |
| 5,000 | Fr.0.22466 | Fr.1,123.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.20840 | Fr.2,084.00 |
| 20,000 | Fr.0.20135 | Fr.4,027.00 |
| 30,000 | Fr.0.19765 | Fr.5,929.50 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

