6.34 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.34 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2ARB6341X

DigiKey Part Number
P18099TR-ND - Tape & Reel (TR)
P18099CT-ND - Cut Tape (CT)
P18099DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARB6341X
Description
RES SMD 6.34KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.34 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARB6341X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,691
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.43000Fr.0.43
10Fr.0.35500Fr.3.55
25Fr.0.32960Fr.8.24
50Fr.0.31160Fr.15.58
100Fr.0.29460Fr.29.46
250Fr.0.27444Fr.68.61
500Fr.0.26072Fr.130.36
1,000Fr.0.24839Fr.248.39
5,000Fr.0.22466Fr.1,123.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.20840Fr.2,084.00
20,000Fr.0.20135Fr.4,027.00
30,000Fr.0.19765Fr.5,929.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.43000
Unit Price with VAT:Fr.0.46483