

ERA-2ARB8871X | |
|---|---|
DigiKey Part Number | P18125TR-ND - Tape & Reel (TR) P18125CT-ND - Cut Tape (CT) P18125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB8871X |
Description | RES SMD 8.87KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB8871X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.34300 | Fr.3.43 |
| 25 | Fr.0.31800 | Fr.7.95 |
| 50 | Fr.0.30040 | Fr.15.02 |
| 100 | Fr.0.28400 | Fr.28.40 |
| 250 | Fr.0.26448 | Fr.66.12 |
| 500 | Fr.0.25128 | Fr.125.64 |
| 1,000 | Fr.0.23936 | Fr.239.36 |
| 5,000 | Fr.0.21643 | Fr.1,082.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.20840 | Fr.2,084.00 |
| 20,000 | Fr.0.20135 | Fr.4,027.00 |
| 30,000 | Fr.0.19765 | Fr.5,929.50 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

