36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB363V

DigiKey Part Number
P36KDBTR-ND - Tape & Reel (TR)
P36KDBCT-ND - Cut Tape (CT)
P36KDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB363V
Description
RES SMD 36K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB363V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3APB363VPanasonic Industry2,416P36KAYCT-NDFr.0.21000Parametric Equivalent
ERA-3ARB363VPanasonic Industry6,690P36KBDCT-NDFr.0.31000Parametric Equivalent
ERA-3ARW363VPanasonic Industry3,308P36KBECT-NDFr.0.39000Parametric Equivalent
RG1608P-363-B-T5Susumu11,523RG16P36.0KBCT-NDFr.0.09000Direct
RNCF0603BTE36K0Stackpole Electronics Inc9,840738-RNCF0603BTE36K0CT-NDFr.0.08000Direct
In-Stock: 14,248
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05500Fr.0.55
25Fr.0.05040Fr.1.26
50Fr.0.04760Fr.2.38
100Fr.0.04490Fr.4.49
250Fr.0.04168Fr.10.42
500Fr.0.03942Fr.19.71
1,000Fr.0.03735Fr.37.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03326Fr.166.30
10,000Fr.0.03180Fr.318.00
15,000Fr.0.03102Fr.465.30
25,000Fr.0.03012Fr.753.00
35,000Fr.0.02957Fr.1,034.95
50,000Fr.0.02902Fr.1,451.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648