Direct
Direct

ERA-3AED1782V | |
|---|---|
DigiKey Part Number | ERA-3AED1782V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-3AED1782V |
Description | RES SMD 17.8KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED1782V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603DKE17K8 | Stackpole Electronics Inc | 0 | RNCF0603DKE17K8-ND | Fr.0.02160 | Direct |
| RNCF0603DTE17K8 | Stackpole Electronics Inc | 3,902 | 738-RNCF0603DTE17K8CT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.02759 | Fr.551.80 |
| Unit Price without VAT: | Fr.0.02759 |
|---|---|
| Unit Price with VAT: | Fr.0.02982 |


