2.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3APB272V

DigiKey Part Number
P2.7KAYTR-ND - Tape & Reel (TR)
P2.7KAYCT-ND - Cut Tape (CT)
P2.7KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3APB272V
Description
RES SMD 2.7K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3APB272V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,760
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.17600Fr.1.76
25Fr.0.16320Fr.4.08
50Fr.0.15420Fr.7.71
100Fr.0.14580Fr.14.58
250Fr.0.13556Fr.33.89
500Fr.0.12852Fr.64.26
1,000Fr.0.12217Fr.122.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.10983Fr.549.15
10,000Fr.0.10548Fr.1,054.80
15,000Fr.0.10318Fr.1,547.70
25,000Fr.0.10051Fr.2,512.75
35,000Fr.0.09890Fr.3,461.50
50,000Fr.0.09729Fr.4,864.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701