
ERA-3ARB363V | |
|---|---|
DigiKey Part Number | P36KBDTR-ND - Tape & Reel (TR) P36KBDCT-ND - Cut Tape (CT) P36KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB363V |
Description | RES SMD 36K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB363V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.25900 | Fr.2.59 |
| 25 | Fr.0.24000 | Fr.6.00 |
| 50 | Fr.0.22660 | Fr.11.33 |
| 100 | Fr.0.21430 | Fr.21.43 |
| 250 | Fr.0.19944 | Fr.49.86 |
| 500 | Fr.0.18932 | Fr.94.66 |
| 1,000 | Fr.0.18017 | Fr.180.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.16251 | Fr.812.55 |
| 10,000 | Fr.0.15630 | Fr.1,563.00 |
| 15,000 | Fr.0.15303 | Fr.2,295.45 |
| 25,000 | Fr.0.14924 | Fr.3,731.00 |
| 35,000 | Fr.0.14695 | Fr.5,143.25 |
| 50,000 | Fr.0.14468 | Fr.7,234.00 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

