24 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3ARW243V

DigiKey Part Number
P24KBETR-ND - Tape & Reel (TR)
P24KBECT-ND - Cut Tape (CT)
P24KBEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3ARW243V
Description
RES SMD 24K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3ARW243V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-243-W-T1Susumu4,760RG16N24.0KWCT-NDFr.0.47000Direct
In-Stock: 3,997
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.32700Fr.3.27
25Fr.0.30320Fr.7.58
50Fr.0.28640Fr.14.32
100Fr.0.27090Fr.27.09
250Fr.0.25220Fr.63.05
500Fr.0.23956Fr.119.78
1,000Fr.0.22816Fr.228.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.20621Fr.1,031.05
10,000Fr.0.19852Fr.1,985.20
15,000Fr.0.19447Fr.2,917.05
25,000Fr.0.18979Fr.4,744.75
35,000Fr.0.18695Fr.6,543.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159