
ERA-3ARW823V | |
|---|---|
DigiKey Part Number | P82KBETR-ND - Tape & Reel (TR) P82KBECT-ND - Cut Tape (CT) P82KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW823V |
Description | RES SMD 82K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW823V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.32700 | Fr.3.27 |
| 25 | Fr.0.30320 | Fr.7.58 |
| 50 | Fr.0.28640 | Fr.14.32 |
| 100 | Fr.0.27090 | Fr.27.09 |
| 250 | Fr.0.25220 | Fr.63.05 |
| 500 | Fr.0.23956 | Fr.119.78 |
| 1,000 | Fr.0.22816 | Fr.228.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.20621 | Fr.1,031.05 |
| 10,000 | Fr.0.19852 | Fr.1,985.20 |
| 15,000 | Fr.0.19447 | Fr.2,917.05 |
| 25,000 | Fr.0.18979 | Fr.4,744.75 |
| 35,000 | Fr.0.18695 | Fr.6,543.25 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

