
ERA-6AEB4222V | |
|---|---|
DigiKey Part Number | P42.2KDATR-ND - Tape & Reel (TR) P42.2KDACT-ND - Cut Tape (CT) P42.2KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB4222V |
Description | RES SMD 42.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB4222V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05500 | Fr.0.55 |
| 25 | Fr.0.05080 | Fr.1.27 |
| 50 | Fr.0.04800 | Fr.2.40 |
| 100 | Fr.0.04530 | Fr.4.53 |
| 250 | Fr.0.04200 | Fr.10.50 |
| 500 | Fr.0.03972 | Fr.19.86 |
| 1,000 | Fr.0.03765 | Fr.37.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03353 | Fr.167.65 |
| 10,000 | Fr.0.03206 | Fr.320.60 |
| 15,000 | Fr.0.03127 | Fr.469.05 |
| 25,000 | Fr.0.03036 | Fr.759.00 |
| 35,000 | Fr.0.02981 | Fr.1,043.35 |
| 50,000 | Fr.0.02926 | Fr.1,463.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

