78.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB7872V

DigiKey Part Number
P78.7KDATR-ND - Tape & Reel (TR)
P78.7KDACT-ND - Cut Tape (CT)
P78.7KDADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB7872V
Description
RES SMD 78.7K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
78.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB7872V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,994
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05500Fr.0.55
25Fr.0.05080Fr.1.27
50Fr.0.04800Fr.2.40
100Fr.0.04530Fr.4.53
250Fr.0.04200Fr.10.50
500Fr.0.03972Fr.19.86
1,000Fr.0.03765Fr.37.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03353Fr.167.65
10,000Fr.0.03206Fr.320.60
15,000Fr.0.03127Fr.469.05
25,000Fr.0.03036Fr.759.00
35,000Fr.0.02981Fr.1,043.35
50,000Fr.0.02926Fr.1,463.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648