18 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB183V

DigiKey Part Number
10-ERA-8AEB183VTR-ND - Tape & Reel (TR)
10-ERA-8AEB183VCT-ND - Cut Tape (CT)
10-ERA-8AEB183VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB183V
Description
RES SMD 18K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB183V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8ARW183VPanasonic Industry4,738P18KCTCT-NDFr.0.97000Parametric Equivalent
RG3216P-1802-B-T1Susumu1,177RG32P18.0KBCT-NDFr.0.19000Direct
RG3216P-1802-B-T5Susumu4,003408-RG3216P-1802-B-T5CT-NDFr.0.19000Direct
RT1206BRD0718KLYAGEO8,01313-RT1206BRD0718KLCT-NDFr.0.16000Direct
In-Stock: 2,511
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.17400Fr.1.74
25Fr.0.16200Fr.4.05
50Fr.0.15320Fr.7.66
100Fr.0.14470Fr.14.47
250Fr.0.13444Fr.33.61
500Fr.0.12750Fr.63.75
1,000Fr.0.12120Fr.121.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.10895Fr.544.75
10,000Fr.0.10463Fr.1,046.30
15,000Fr.0.10234Fr.1,535.10
25,000Fr.0.09969Fr.2,492.25
35,000Fr.0.09809Fr.3,433.15
50,000Fr.0.09650Fr.4,825.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701