
ERA-8AEB7320V | |
|---|---|
DigiKey Part Number | P732BCTR-ND - Tape & Reel (TR) P732BCCT-ND - Cut Tape (CT) P732BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB7320V |
Description | RES SMD 732 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 732 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB7320V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.17400 | Fr.1.74 |
| 25 | Fr.0.16200 | Fr.4.05 |
| 50 | Fr.0.15320 | Fr.7.66 |
| 100 | Fr.0.14470 | Fr.14.47 |
| 250 | Fr.0.13444 | Fr.33.61 |
| 500 | Fr.0.12750 | Fr.63.75 |
| 1,000 | Fr.0.12120 | Fr.121.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.10895 | Fr.544.75 |
| 10,000 | Fr.0.10463 | Fr.1,046.30 |
| 15,000 | Fr.0.10234 | Fr.1,535.10 |
| 25,000 | Fr.0.09969 | Fr.2,492.25 |
| 35,000 | Fr.0.09809 | Fr.3,433.15 |
| 50,000 | Fr.0.09650 | Fr.4,825.00 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

