
ERA-8APB333V | |
|---|---|
DigiKey Part Number | P33KCRTR-ND - Tape & Reel (TR) P33KCRCT-ND - Cut Tape (CT) P33KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB333V |
Description | RES SMD 33K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB333V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB333V | Panasonic Industry | 2,807 | P33KCSCT-ND | Fr.0.72000 | Parametric Equivalent |
| ERA-8ARW333V | Panasonic Industry | 1,796 | P33KCTCT-ND | Fr.0.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.52000 | Fr.5.20 |
| 25 | Fr.0.48240 | Fr.12.06 |
| 50 | Fr.0.45580 | Fr.22.79 |
| 100 | Fr.0.43130 | Fr.43.13 |
| 250 | Fr.0.40220 | Fr.100.55 |
| 500 | Fr.0.38258 | Fr.191.29 |
| 1,000 | Fr.0.36497 | Fr.364.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.31900 | Fr.1,595.00 |
| 10,000 | Fr.0.30763 | Fr.3,076.30 |
| 15,000 | Fr.0.30165 | Fr.4,524.75 |
| 25,000 | Fr.0.29475 | Fr.7,368.75 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

