33 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB333V

DigiKey Part Number
P33KCRTR-ND - Tape & Reel (TR)
P33KCRCT-ND - Cut Tape (CT)
P33KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8APB333V
Description
RES SMD 33K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8APB333V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8ARB333VPanasonic Industry2,807P33KCSCT-NDFr.0.72000Parametric Equivalent
ERA-8ARW333VPanasonic Industry1,796P33KCTCT-NDFr.0.97000Parametric Equivalent
In-Stock: 2,596
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.52000Fr.5.20
25Fr.0.48240Fr.12.06
50Fr.0.45580Fr.22.79
100Fr.0.43130Fr.43.13
250Fr.0.40220Fr.100.55
500Fr.0.38258Fr.191.29
1,000Fr.0.36497Fr.364.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.31900Fr.1,595.00
10,000Fr.0.30763Fr.3,076.30
15,000Fr.0.30165Fr.4,524.75
25,000Fr.0.29475Fr.7,368.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022