
ERA-8ARW2612V | |
|---|---|
DigiKey Part Number | P18810TR-ND - Tape & Reel (TR) P18810CT-ND - Cut Tape (CT) P18810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW2612V |
Description | RES SMD 26.1KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW2612V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.01000 | Fr.1.01 |
| 10 | Fr.0.84000 | Fr.8.40 |
| 25 | Fr.0.77880 | Fr.19.47 |
| 50 | Fr.0.73660 | Fr.36.83 |
| 100 | Fr.0.69780 | Fr.69.78 |
| 250 | Fr.0.65176 | Fr.162.94 |
| 500 | Fr.0.62092 | Fr.310.46 |
| 1,000 | Fr.0.59336 | Fr.593.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.52089 | Fr.2,604.45 |
| 10,000 | Fr.0.50328 | Fr.5,032.80 |
| 15,000 | Fr.0.49402 | Fr.7,410.30 |
| Unit Price without VAT: | Fr.1.01000 |
|---|---|
| Unit Price with VAT: | Fr.1.09181 |

