MFR Recommended
Upgrade
Direct
Direct
Direct
Upgrade
Similar
Similar

ERJ-14NF3300U | |
|---|---|
DigiKey Part Number | P330AATR-ND - Tape & Reel (TR) P330AACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF3300U |
Description | RES SMD 330 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF3300U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F3300V | Panasonic Industry | 9,449 | 10-ERJ-P06F3300VCT-ND | Fr.0.15000 | MFR Recommended |
| ERJ-S14F3300U | Panasonic Industry | 0 | ERJ-S14F3300U-ND | Fr.0.09699 | Upgrade |
| CRCW1210330RFKEA | Vishay Dale | 42,338 | 541-330AACT-ND | Fr.0.16000 | Direct |
| CRCW1210330RFKTA | Vishay Dale | 0 | CRCW1210330RFKTA-ND | Fr.0.05604 | Direct |
| RMCP1210FT330R | Stackpole Electronics Inc | 6,320 | 738-RMCP1210FT330RCT-ND | Fr.0.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04418 | Fr.441.80 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |







