510 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF5100U

DigiKey Part Number
10-ERJ-14NF5100UTR-ND - Tape & Reel (TR)
10-ERJ-14NF5100UCT-ND - Cut Tape (CT)
10-ERJ-14NF5100UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF5100U
Description
RES SMD 510 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
510 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF5100U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F5100VPanasonic Industry2,28710-ERJ-P06F5100VCT-NDFr.0.15000MFR Recommended
ERJ-S14F5100UPanasonic Industry0ERJ-S14F5100U-NDFr.0.09699Upgrade
CRCW1210510RFKEAVishay Dale0CRCW1210510RFKEA-NDFr.0.02622Direct
CRCW1210510RFKTAVishay Dale0CRCW1210510RFKTA-NDFr.0.05604Direct
AC1210FR-07510RLYAGEO9,76413-AC1210FR-07510RLCT-NDFr.0.18000Upgrade
In-Stock: 23,372
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.13000Fr.1.30
25Fr.0.10560Fr.2.64
50Fr.0.09160Fr.4.58
100Fr.0.08040Fr.8.04
250Fr.0.06916Fr.17.29
500Fr.0.06264Fr.31.32
1,000Fr.0.05749Fr.57.49
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04738Fr.236.90
10,000Fr.0.04507Fr.450.70
15,000Fr.0.04394Fr.659.10
25,000Fr.0.04271Fr.1,067.75
35,000Fr.0.04201Fr.1,470.35
50,000Fr.0.04135Fr.2,067.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944