
ERJ-14NF6493U | |
|---|---|
DigiKey Part Number | P649KAATR-ND - Tape & Reel (TR) P649KAACT-ND - Cut Tape (CT) P649KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF6493U |
Description | RES SMD 649K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 649 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF6493U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F6493V | Panasonic Industry | 0 | ERJ-P06F6493V-ND | Fr.0.02155 | MFR Recommended |
| ERJ-S14F6493U | Panasonic Industry | 0 | ERJ-S14F6493U-ND | Fr.0.09699 | Upgrade |
| CRCW1210649KFKEA | Vishay Dale | 9,870 | 541-649KAACT-ND | Fr.0.16000 | Direct |
| CRCW1210649KFKTA | Vishay Dale | 0 | CRCW1210649KFKTA-ND | Fr.0.05494 | Direct |
| AC1210FR-07649KL | YAGEO | 0 | AC1210FR-07649KL-ND | Fr.0.02840 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.13000 | Fr.1.30 |
| 25 | Fr.0.10560 | Fr.2.64 |
| 50 | Fr.0.09160 | Fr.4.58 |
| 100 | Fr.0.08040 | Fr.8.04 |
| 250 | Fr.0.06916 | Fr.17.29 |
| 500 | Fr.0.06264 | Fr.31.32 |
| 1,000 | Fr.0.05749 | Fr.57.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04738 | Fr.236.90 |
| 10,000 | Fr.0.04507 | Fr.450.70 |
| 15,000 | Fr.0.04394 | Fr.659.10 |
| 25,000 | Fr.0.04271 | Fr.1,067.75 |
| 35,000 | Fr.0.04201 | Fr.1,470.35 |
| 50,000 | Fr.0.04135 | Fr.2,067.50 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

