MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar

ERJ-14NF6802U | |
|---|---|
DigiKey Part Number | P68KAATR-ND - Tape & Reel (TR) P68KAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF6802U |
Description | RES SMD 68K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF6802U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F6802V | Panasonic Industry | 4,590 | 10-ERJ-P06F6802VCT-ND | Fr.0.15000 | MFR Recommended |
| ERJ-S14F6802U | Panasonic Industry | 0 | ERJ-S14F6802U-ND | Fr.0.09699 | Upgrade |
| CRCW121068K0FKEA | Vishay Dale | 0 | CRCW121068K0FKEA-ND | Fr.0.02490 | Direct |
| CRCW121068K0FKTA | Vishay Dale | 0 | CRCW121068K0FKTA-ND | Fr.0.05913 | Direct |
| AC1210FR-0768KL | YAGEO | 0 | AC1210FR-0768KL-ND | Fr.0.02856 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04418 | Fr.441.80 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |






